Part Details for HP-2MLR by Kodenshi Sensing
Overview of HP-2MLR by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HP-2MLR
HP-2MLR CAD Models
HP-2MLR Part Data Attributes
|
HP-2MLR
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
HP-2MLR
Kodenshi Sensing
GENERAL-PURPOSE PHOTODIODE,TO-18VAR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 10 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |