Part Details for HOYL 800-S/SP33-1106 by LEM Holdings SSA
Overview of HOYL 800-S/SP33-1106 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL91106IINZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches and Bypass Mode | |
5PB1106PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:6 LVCMOS High Performance Clock Buffer |
Price & Stock for HOYL 800-S/SP33-1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-HOYL800-S/SP33-1106-ND
|
DigiKey | 800A 3.3V OL BUS BAR MOUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$53.9875 / $70.8000 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 800A HALL EFFECT,OPEN LOOP | 0 |
|
$105.8723 / $111.1659 | RFQ |