Part Details for HOTC-KIT-KH by Vishay Intertechnologies
Overview of HOTC-KIT-KH by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for HOTC-KIT-KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5897
|
Newark | Sample Kit, Aec-Q200, Ceramic Capacitor, Kit Contents:K-H Series Ceramic Capacitors, Product Range:- Rohs Compliant: Yes |Vishay HOTC-KIT-KH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 136 |
|
$114.6500 | Buy Now |
DISTI #
594-HOTC-KIT-KH
|
Mouser Electronics | Capacitor Kits Sample Kit High Temp AEC-Q200 RoHS: Compliant | 17 |
|
$115.5000 / $123.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$107.8000 | Buy Now |
DISTI #
HOTC-KIT-KH
|
Avnet Abacus | Capacitor Kit Includes 100pF to 1uF Radial Leaded Multilayer Ceramic Capacitors (Alt: HOTC-KIT-KH) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |