Part Details for HOSRX3920-5W-1MR-0.5% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOSRX3920-5W-1MR-0.5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOSRX3920-5W-1MR-0.5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5W 1m Patch Current Sensing Resistors 25ppm/ 0.5% 3920 Current Sense Resistors / Shunt Resistors ROHS | 498 |
|
$0.2757 / $0.5639 | Buy Now |