Part Details for HORS2512-1W-47MR-5% by Shenzhen Milliohm Electronics Co Ltd
Overview of HORS2512-1W-47MR-5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Price & Stock for HORS2512-1W-47MR-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W Ceramic resistor 5% 800ppm/ 47m 2512 Chip Resistor - Surface Mount ROHS | 3875 |
|
$0.0176 / $0.0365 | Buy Now |