Part Details for HORNETPRO-8S1 by RF Solutions LTD
Overview of HORNETPRO-8S1 by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HORNETPRO-8S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3815
|
Newark | Receiver/Transmitter, 1-Ch, 868Mhz, 150M, Remote Control Type:Receiver & Transmitter, No. Of Channels:1 Channel, Frequency:868Mhz, Range:200M, Product Range:Hornetpro Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Rf Solutions HORNETPRO-8S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$92.5200 / $103.5500 | Buy Now |
DISTI #
HORNETPRO-8S1-ND
|
DigiKey | 1 CH REMOTE CONTROL SYS 12-30VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$88.6065 / $126.9700 | Buy Now |
DISTI #
223-HORNETPRO-8S1
|
Mouser Electronics | RF Transmitter 1 Ch Remote Control Sys 12-30Vdc, 200m RoHS: Compliant | 2 |
|
$92.3900 / $99.5700 | Buy Now |
Part Details for HORNETPRO-8S1
HORNETPRO-8S1 CAD Models
HORNETPRO-8S1 Part Data Attributes
|
HORNETPRO-8S1
RF Solutions LTD
Buy Now
|
Compare Parts:
HORNETPRO-8S1
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |