Part Details for HOMT3015 by Square D by Schneider Electric
Results Overview of HOMT3015 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HOMT3015 Information
HOMT3015 by Square D by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for HOMT3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C8535
|
Newark | Miniature Circuit Brkr 120/240V 30/15A |Square D By Schneider Electric HOMT3015 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2200 / $57.1600 | Buy Now |
DISTI #
74707008
|
RS | 1 x 1 pole at 30A, 1 x 1 pole at 15A, 120/240VAC, 10kA AIR, plug in, UL" | Square D HOMT3015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1300 | RFQ |