Part Details for HOMT230250 by Square D by Schneider Electric
Overview of HOMT230250 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOMT230250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74707115
|
RS | Homeline, 1 x 2 pole at 30A, 1 x 2 pole at 50A, 120/240VAC, 10kA AIR, plug in, | Square D HOMT230250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9800 / $52.6700 | RFQ |