Part Details for HOLRS5930-7W-0.75MR-1% by Shenzhen Milliohm Electronics Co Ltd
Results Overview of HOLRS5930-7W-0.75MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HOLRS5930-7W-0.75MR-1% Information
HOLRS5930-7W-0.75MR-1% by Shenzhen Milliohm Electronics Co Ltd is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-475MRC | Coilcraft Inc | General Purpose Inductor, 4700uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-475MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free | |
LPS6225-475MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for HOLRS5930-7W-0.75MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5705-HoLRS5930-7W-0.75mR-1%TR-ND
|
DigiKey | RES 0.00075 OHM 1% 7W 5930 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.2527 / $0.2800 | Buy Now |
|
LCSC | 7W 0.75m 1% 5930 Current Sense Resistors / Shunt Resistors ROHS | 75 |
|
$0.1711 / $0.1810 | Buy Now |