Part Details for HOLRS5930-3MR-1% by Shenzhen Milliohm Electronic Co.,Ltd
Overview of HOLRS5930-3MR-1% by Shenzhen Milliohm Electronic Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOLRS5930-3MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5705-HoLRS5930-3mR-1%TR-ND
|
DigiKey | RES 0.003 OHM 1% 7W 5930 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$0.4164 / $0.4680 | Buy Now |