Part Details for HOLR2728D-4W-18MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLR2728D-4W-18MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5018MRX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | |
LM25018MRE/NOPB | Texas Instruments | 7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | |
LM25018MRX/NOPB | Texas Instruments | 7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 |
Price & Stock for HOLR2728D-4W-18MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5705-HoLR2728D-4W-18mR-1%TR-ND
|
DigiKey | RES 0.018 OHM 1% 4W 2728 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2333 / $0.2880 | Buy Now |