Part Details for HOLR2512-3W-2.5MR-1%-15PPM by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLR2512-3W-2.5MR-1%-15PPM by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOLR2512-3W-2.5MR-1%-15PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3W 2.5m Patch Current Sensing Resistors 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 3528 |
|
$0.0807 / $0.1643 | Buy Now |