Part Details for HOLR2512-150MR-1%-75PPM by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLR2512-150MR-1%-75PPM by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOLR2512-150MR-1%-75PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150m Patch Current Sensing Resistors 75ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 1395 |
|
$0.0464 / $0.0940 | Buy Now |