There are no models available for this part yet.
Overview of HOLLR1206-1W-35MR-1% by Shenzhen Milliohm Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ4012-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPZ4414-335MRB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1717, | |
LPZ5015-335MRB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1919, |
Price & Stock for HOLLR1206-1W-35MR-1% by Shenzhen Milliohm Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1W 35m Solder Pad Current Sensing Resistors 50ppm/ 1% 1206 Current Sense Resistors / Shunt Resistors ROHS | 12 |
|
$0.0259 / $0.0450 | Buy Now |