Part Details for HOKB(0.45X6)-5W-1.5MR-JZ by Shenzhen Milliohm Electronics Co Ltd
Overview of HOKB(0.45X6)-5W-1.5MR-JZ by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-682KLT | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, | |
PCH-45X-685KLT | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, Ferrite-Core | |
PCH-45X-683KLT | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for HOKB(0.45X6)-5W-1.5MR-JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5W 1.5m SMD Current Sense Resistors / Shunt Resistors ROHS | 22 |
|
$0.0433 / $0.0838 | Buy Now |