Part Details for HOFL2J-200A-75MV-0.5%-YS by Shenzhen Milliohm Electronics Co Ltd
Overview of HOFL2J-200A-75MV-0.5%-YS by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer | |
RJP65S08DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip | |
RJP65S08DWT-00#X0 | Renesas Electronics Corporation | IGBT 650V 200A Chip |
Price & Stock for HOFL2J-200A-75MV-0.5%-YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15W 0.375m Bolt Mounting 75mV Splitter 50ppm/ 0.5% Current Sense Resistors / Shunt Resistors ROHS | 3 |
|
$3.1630 / $4.7570 | Buy Now |