Part Details for HOCS1210-360MR-1%-TCR200 by Shenzhen Milliohm Electronics Co Ltd
Overview of HOCS1210-360MR-1%-TCR200 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOCS1210-360MR-1%-TCR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Ceramic resistor 1% 200ppm/ 360m 1210 Chip Resistor - Surface Mount ROHS | 1744 |
|
$0.0467 / $0.0902 | Buy Now |