Part Details for HOARG0603-1/10W-5.1KR-0.1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd
Results Overview of HOARG0603-1/10W-5.1KR-0.1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HOARG0603-1/10W-5.1KR-0.1%-TCR25 Information
HOARG0603-1/10W-5.1KR-0.1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
FA2732-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Price & Stock for HOARG0603-1/10W-5.1KR-0.1%-TCR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1/10W Ceramic resistor 25ppm/ 0.1% 5.1k 0603 Chip Resistor - Surface Mount ROHS | 4900 |
|
$0.0376 / $0.0719 | Buy Now |