Part Details for HOAR1206-1/4W-51R-0.1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd
Overview of HOAR1206-1/4W-51R-0.1%-TCR25 by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOAR1206-1/4W-51R-0.1%-TCR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250mW Ceramic resistor 25ppm/ 0.1% 51 1206 Chip Resistor - Surface Mount ROHS | 1948 |
|
$0.0357 / $0.0727 | Buy Now |