Part Details for HOA6981-T51 by Honeywell Sensing and Control
Overview of HOA6981-T51 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HOA6981-T51
HOA6981-T51 CAD Models
HOA6981-T51 Part Data Attributes
|
HOA6981-T51
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA6981-T51
Honeywell Sensing and Control
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Response Time-Max | 0.000005 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |