Part Details for HOA6974-N51 by Honeywell Sensing and Control
Overview of HOA6974-N51 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA6974-N51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 |
|
$21.5408 / $26.9260 | Buy Now |
Part Details for HOA6974-N51
HOA6974-N51 CAD Models
HOA6974-N51 Part Data Attributes
|
HOA6974-N51
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA6974-N51
Honeywell Sensing and Control
Logic Output Slotted Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |