Part Details for HOA6963-L51 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HOA6963-L51 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOA6963-L51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000210031
|
Sager | Optical Switches, Transmissive, Photo IC Output Open Collector, 1.6V .05 Hysteresis | 0 |
|
Buy Now |
Part Details for HOA6963-L51
HOA6963-L51 CAD Models
HOA6963-L51 Part Data Attributes
|
HOA6963-L51
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA6963-L51
Honeywell Sensing and Control / MICRO SWITCH
Logic Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH |
Alternate Parts for HOA6963-L51
This table gives cross-reference parts and alternative options found for HOA6963-L51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA6963-L51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB963L51 | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | HOA6963-L51 vs OPB963L51 |
OPB963L55Z | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | HOA6963-L51 vs OPB963L55Z |
OPB963L11 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | HOA6963-L51 vs OPB963L11 |
OPB963L51Z | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | HOA6963-L51 vs OPB963L51Z |
HOA6963-L55 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Logic Output Slotted Switch | HOA6963-L51 vs HOA6963-L55 |
OPB963L11 | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | HOA6963-L51 vs OPB963L11 |
OPB963L51 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | HOA6963-L51 vs OPB963L51 |