Part Details for HOA1889-011 by Honeywell Sensing and Control
Overview of HOA1889-011 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HOA1889-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B2606
|
Newark | Optical Sensor, Transistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:1.78Mm, Aperture Width:0.5Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Forward Voltage:1.6V, Product Range:Hoa1889 Series Rohs Compliant: Yes |Honeywell HOA1889-011 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 36 Stock,28 Available |
|
$16.5600 / $21.0400 | Buy Now |
Part Details for HOA1889-011
HOA1889-011 CAD Models
HOA1889-011 Part Data Attributes
|
HOA1889-011
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1889-011
Honeywell Sensing and Control
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |