Part Details for HOA1886-012 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of HOA1886-012 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HOA1886-012 Information
HOA1886-012 by Honeywell Sensing and Control / MICRO SWITCH is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HOA1886-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for HOA1886-012
HOA1886-012 CAD Models
HOA1886-012 Part Data Attributes
|
HOA1886-012
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA1886-012
Honeywell Sensing and Control / MICRO SWITCH
Transistor Output Slotted Switch
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |
Alternate Parts for HOA1886-012
This table gives cross-reference parts and alternative options found for HOA1886-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA1886-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H22A2 | Isocom Components | $0.9054 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | HOA1886-012 vs H22A2 |
H22A3 | Harris Semiconductor | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | HOA1886-012 vs H22A3 |
H22B1 | Harris Semiconductor | Check for Price | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width | HOA1886-012 vs H22B1 |
OPB872N55 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | HOA1886-012 vs OPB872N55 |
H22A6 | QT Optoelectronics | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | HOA1886-012 vs H22A6 |
H21A1_NL | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, LEAD FREE PACKAGE-4 | HOA1886-012 vs H21A1_NL |
H22A3 | Motorola Mobility LLC | Check for Price | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | HOA1886-012 vs H22A3 |
ISTS802 | Isocom Components | Check for Price | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width | HOA1886-012 vs ISTS802 |
H22A2_NL | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, LEAD FREE PACKAGE-4 | HOA1886-012 vs H22A2_NL |
HOA0872-N55 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Transistor Output Slotted Switch | HOA1886-012 vs HOA0872-N55 |