Part Details for HO60-NP/SP33-1106 by LEM Holdings SSA
Overview of HO60-NP/SP33-1106 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL91106IINZ-T | Renesas Electronics Corporation | High Efficiency Buck-Boost Regulator with 3.6A Switches and Bypass Mode | |
5PB1106PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:6 LVCMOS High Performance Clock Buffer |
Price & Stock for HO60-NP/SP33-1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 Stock,6975 Available |
|
$6.8200 / $14.2800 | RFQ |
Part Details for HO60-NP/SP33-1106
HO60-NP/SP33-1106 CAD Models
HO60-NP/SP33-1106 Part Data Attributes
|
HO60-NP/SP33-1106
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HO60-NP/SP33-1106
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-31 | |
Sensors/Transducers Type | CURRENT SENSOR |