Part Details for HO18CD/2J5W1 by Cooper Industries
Overview of HO18CD/2J5W1 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HO18CD/2J5W1
HO18CD/2J5W1 CAD Models
HO18CD/2J5W1 Part Data Attributes
|
HO18CD/2J5W1
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
HO18CD/2J5W1
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,36 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.38 inch | |
Body Depth | 0.64 inch | |
Body Length | 1.794 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.53 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for HO18CD/2J5W1
This table gives cross-reference parts and alternative options found for HO18CD/2J5W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HO18CD/2J5W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HO18CT/2J5W1 | Cooper Industries | Check for Price | EDGE CONNECTOR,PCB MNT,RECEPT,36 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | HO18CD/2J5W1 vs HO18CT/2J5W1 |
HO18DT/2J5W1 | Eaton Corporation | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | HO18CD/2J5W1 vs HO18DT/2J5W1 |
HO18DT/2J5W1 | Cooper Industries | Check for Price | EDGE CONNECTOR,PCB MNT,RECEPT,36 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL | HO18CD/2J5W1 vs HO18DT/2J5W1 |