Part Details for HO 25-NSM/SP33-1000 by LEM Holdings SSA
Overview of HO 25-NSM/SP33-1000 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for HO 25-NSM/SP33-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7982
|
Newark | Current Sensor, 25A, 3.14Vdc-3.46Vdc, Sensor Output:Voltage, Supply Voltage Dc Min:3.14V, Supply Voltage Dc Max:3.46V, Current Measuring Range Dc:-62.5A To 62.5A, Current Measuring Range Ac:-62.5A To 62.5A, Response Time:3.5µs, Rohs Compliant: Yes |Lem HO 25-NSM/SP33-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.4300 / $14.5800 | Buy Now |
DISTI #
398-1122-ND
|
DigiKey | SENSOR CURRENT HALL 25A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
97 In Stock |
|
$6.5413 / $13.6200 | Buy Now |
Part Details for HO 25-NSM/SP33-1000
HO 25-NSM/SP33-1000 CAD Models
HO 25-NSM/SP33-1000 Part Data Attributes
|
HO 25-NSM/SP33-1000
LEM Holdings SSA
Buy Now
|
Compare Parts:
HO 25-NSM/SP33-1000
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |