Part Details for HO 150-/SP30 by LEM Holdings SSA
Overview of HO 150-/SP30 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F11EAAASP#30 | Renesas Electronics Corporation | Microcontrollers for Brushless DC Motor with Built-in Comparator | |
R5F10Y46DSP#30 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F1056AGSP#30 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications |
Price & Stock for HO 150-/SP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7972
|
Newark | Current Sensor, 150A, Voltage O/P, 5Vdc, Sensor Output:Voltage, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Current Measuring Range Dc:-375A To 375A, Current Measuring Range Ac:-375A To 375A, Response Time:2.5Μs, Accuracyrohs Compliant: Yes |Lem HO 150-/SP30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$17.6300 / $26.2700 | Buy Now |
Part Details for HO 150-/SP30
HO 150-/SP30 CAD Models
HO 150-/SP30 Part Data Attributes
|
HO 150-/SP30
LEM Holdings SSA
Buy Now
|
Compare Parts:
HO 150-/SP30
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |