Part Details for HNXD63B900LAFSD (ALTERNATE: HNXD63B900LAFSD) by Siemens
Overview of HNXD63B900LAFSD (ALTERNATE: HNXD63B900LAFSD) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNXD63B900LAFSD (ALTERNATE: HNXD63B900LAFSD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774219
|
RS | BK HND6 3P 600V 900A FX LUG 125V ST AUX , HNXD63B900LAFSD | Siemens HNXD63B900LAFSD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35,202.0700 / $37,054.8200 | RFQ |