Part Details for HNS220BK by Quantum Storage Systems
Overview of HNS220BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNS220BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5266
|
Newark | Hang-N-Stack Bins, 6Bins, 2Rails, Black, Bin Colour:Black, No. Of Cups:6, Bin Height:3", Bin Width:7.375", Bin Depth:4.125", No. Of Rails:2, Product Range:- Rohs Compliant: Yes |Quantum Storage HNS220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 636 |
|
$42.7100 | Buy Now |