There are no models available for this part yet.
Overview of HNF462J by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HNF462J by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HNF462J-ND
|
DigiKey | HDSS NF 4P4W 600V 60A N12 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$976.2800 | Buy Now | |
DISTI #
982-HNF462J
|
Mouser Electronics | Disconnect Switches HDSS NF 4P4W 600V 60A N12 | 0 |
|
$885.4300 | Order Now | |
DISTI #
70821473
|
RS | Safety Switch, 60A, 4P, 600V, Non-Fused Hd, Type 12, Lug Terminal, HNF Series | Siemens HNF462J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$984.8700 / $1,015.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,371.7500 / $1,449.7700 | Buy Now |