Part Details for HNF365RA by Siemens
Overview of HNF365RA by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF365RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF365RA-ND
|
DigiKey | HDSS NF 3P3W 600V 400A N3R SERIE Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$2,471.2300 | Buy Now |
DISTI #
982-HNF365RA
|
Mouser Electronics | Disconnect Switches HDSS NF 3P3W 600V 400A N3R SERIES A | 0 |
|
$1,983.1700 | Order Now |
DISTI #
70821732
|
RS | 400A 3P 600V 3W Non-Fused Hd Type 3R | Siemens HNF365RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1,811.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,016.0000 / $2,126.4600 | Buy Now |