Part Details for HNF362PVPG by Siemens
Overview of HNF362PVPG by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNF362PVPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HNF362PVPG-ND
|
DigiKey | HDSS NF 3P3W 600V 60A N1 PV PG Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$436.0700 | Buy Now |
DISTI #
982-HNF362PVPG
|
Mouser Electronics | Disconnect Switches HDSS NF 3P3W 600V 60A N1 PV PG | 0 |
|
$411.4800 / $424.7900 | Order Now |
DISTI #
70821146
|
RS | Non Fusible Disconnect Switch, 3P, 600V, 60A, NEMA 1, HNF Series | Siemens HNF362PVPG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$394.3700 / $438.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.6800 / $363.0400 | Buy Now |