There are no models available for this part yet.
Overview of HNF361J by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HNF361J by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HNF361J-ND
|
DigiKey | HDSS NF 3P3W 600V 30A N12 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$412.0500 | Buy Now | |
DISTI #
982-HNF361J
|
Mouser Electronics | Disconnect Switches HDSS NF 3P3W 600V 30A N12 | 1 |
|
$433.5000 / $474.6400 | Buy Now | |
DISTI #
70240241
|
RS | 30A 3P 600V 3W Non-Fused Hd Type 12 | Siemens HNF361J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$433.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$445.0100 / $471.0100 | Buy Now |
CAD Models for HNF361J by Siemens
Part Data Attributes for HNF361J by Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|