There are no models available for this part yet.
Overview of HNC-2.5S-C-A(15) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HNC-2.5S-C-A(15) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK5866
|
Newark | 2.5Mm Pitch Connectors For Discrete Wire Connection |Hirose(Hrs) HNC-2.5S-C-A(15) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0820 | Buy Now | |
DISTI #
H126239CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21835 In Stock |
|
$0.0525 / $0.1600 | Buy Now | |
DISTI #
HNC-2.5S-C-A(15)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HNC-2.5S-C-A(15)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0595 | Buy Now | |
DISTI #
798-HNC-2.5S-C-A(15)
|
Mouser Electronics | Headers & Wire Housings 2.5MM PITCH SKT AWG22 TO 26 RoHS: Compliant | 63521 |
|
$0.0520 / $0.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now | ||
DISTI #
HIRHNC-2.5S-C-A(15)
|
Heilind Electronics | 218-0021-5-15 REEL | Americas - 0 in Stock |
|
$0.0615 / $0.0662 | Buy Now | |
DISTI #
000000000003976947
|
Sager | Headers & Wire Housings 2.5MM PITCH SKT AWG22 TO 26 Min Qty: 10000 | 0 |
|
$0.0510 / $0.0680 | Buy Now | |
DISTI #
218-0021-5-15
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 218-0021-5-15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S312300256815
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant Container: Cut Tape | 2004 |
|
$0.0598 / $0.1080 | Buy Now |