Part Details for HNB09A12 by Guangxiang Electronic co Ltd
Overview of HNB09A12 by Guangxiang Electronic co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNB09A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 85dB Active (driven circuit included) Magnetic 3kHz Plugin,D=9mm Buzzers ROHS | 2344 |
|
$0.1158 / $0.2006 | Buy Now |
|
LCSC | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 3kHz PluginD9mm Buzzers ROHS | 203 |
|
$0.1206 / $0.2090 | Buy Now |
Part Details for HNB09A12
HNB09A12 CAD Models
HNB09A12 Part Data Attributes
|
HNB09A12
Guangxiang Electronic co Ltd
Buy Now
|
Compare Parts:
HNB09A12
Guangxiang Electronic co Ltd
|
Samacsys Manufacturer | Jiangsu Huaneng Elec |