Part Details for HNB09-49GT by Advanced Interconnections Corp
Overview of HNB09-49GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HNB09-49GT
HNB09-49GT CAD Models
HNB09-49GT Part Data Attributes
|
HNB09-49GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HNB09-49GT
Advanced Interconnections Corp
IC Socket, SIP9, 9 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | GOLD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP9 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 9 |