There are no models available for this part yet.
Overview of HNA480272T016-ZHC by Powertip Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HNA480272T016-ZHC by Powertip Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2642-HNA480272T016-ZHCTB-ND
|
DigiKey | 4.3" TFT LCD DISPLAY, 480X272 DO Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
E54:1762_17976422
|
Arrow Electronics | 4.3in TFT 480x272Pixels 24-bit Parallel/RGB 800cd/m2 LCD Backlight -20°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2151 | Europe - 5 |
|
$70.7710 / $79.2350 | Buy Now | |
DISTI #
61331118
|
Verical | 4.3in TFT 480x272Pixels 24-bit Parallel/RGB 800cd/m2 LCD Backlight -20°C to 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 5 |
|
$70.7710 / $79.2350 | Buy Now |