Part Details for HN7G01FU by Toshiba America Electronic Components
Overview of HN7G01FU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN7G01FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TOSHIBA Multi Chip Discrete Device | 1100 |
|
RFQ |
Part Details for HN7G01FU
HN7G01FU CAD Models
HN7G01FU Part Data Attributes:
|
HN7G01FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN7G01FU
Toshiba America Electronic Components
TRANSISTOR 400 mA, 12 V, PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 6 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | US6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE WITH BUILT-IN FET | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |