Part Details for HN58W241000FPIE by Renesas Electronics Corporation
Overview of HN58W241000FPIE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Entertainment and Gaming
Part Details for HN58W241000FPIE
HN58W241000FPIE CAD Models
HN58W241000FPIE Part Data Attributes:
|
HN58W241000FPIE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58W241000FPIE
Renesas Electronics Corporation
EEPROM, SOP(8), /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP(8) | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.65 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for HN58W241000FPIE
This table gives cross-reference parts and alternative options found for HN58W241000FPIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58W241000FPIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C1024BN-SH-B | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | HN58W241000FPIE vs AT24C1024BN-SH-B |
M24M01-RMW6P | 1 Mbit serial I2C bus EEPROM | STMicroelectronics | HN58W241000FPIE vs M24M01-RMW6P |
M24M01-HRMW6TG | 256KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | HN58W241000FPIE vs M24M01-HRMW6TG |
24FC1025T-I/P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | HN58W241000FPIE vs 24FC1025T-I/P |
AT24C1024W-10SI-2.7 | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | HN58W241000FPIE vs AT24C1024W-10SI-2.7 |
M24M01-RMW6TG | 1 Mbit serial I2C bus EEPROM | STMicroelectronics | HN58W241000FPIE vs M24M01-RMW6TG |
M24M01-RMN6TG | 256KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | HN58W241000FPIE vs M24M01-RMN6TG |
AT24C1024BW-SH-T | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | HN58W241000FPIE vs AT24C1024BW-SH-T |
AT24C1024BW-SH25-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | HN58W241000FPIE vs AT24C1024BW-SH25-B |
AT24C1024BW-SH-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | HN58W241000FPIE vs AT24C1024BW-SH-B |