Part Details for HN58V1001FP-25E by Renesas Electronics Corporation
Overview of HN58V1001FP-25E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HN58V1001FP-25E
HN58V1001FP-25E CAD Models
HN58V1001FP-25E Part Data Attributes
|
HN58V1001FP-25E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58V1001FP-25E
Renesas Electronics Corporation
128KX8 EEPROM 3V, 250ns, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 11.3 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for HN58V1001FP-25E
This table gives cross-reference parts and alternative options found for HN58V1001FP-25E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58V1001FP-25E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV010B-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | HN58V1001FP-25E vs AM29LV010B-90JI |
MX29F001BRC-70 | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP1-32 | Macronix International Co Ltd | HN58V1001FP-25E vs MX29F001BRC-70 |
AM2LV010B-55RJE | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | HN58V1001FP-25E vs AM2LV010B-55RJE |
CAT28F001TRI-90TE13 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | HN58V1001FP-25E vs CAT28F001TRI-90TE13 |
MSM531021B-TS-K | 128KX8 MASK PROM, 70ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | OKI Electric Industry Co Ltd | HN58V1001FP-25E vs MSM531021B-TS-K |
AT28LV010-20TJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | HN58V1001FP-25E vs AT28LV010-20TJT/R |
M29W010B55N3T | 128KX8 FLASH 2.7V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | HN58V1001FP-25E vs M29W010B55N3T |
CAT28F001GI-90B | Flash, 128KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | HN58V1001FP-25E vs CAT28F001GI-90B |
CAT28F010HRI-12TE13 | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | HN58V1001FP-25E vs CAT28F010HRI-12TE13 |
M29W010B70N1F | 128KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | HN58V1001FP-25E vs M29W010B70N1F |