Part Details for HN58C257AT-85E by Renesas Electronics Corporation
Overview of HN58C257AT-85E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58C257AT85SRE | Renesas Electronics Corporation | EEPROM | |
HN58C257AT85E | Renesas Electronics Corporation | EEPROM | |
HN58C257AT10E | Renesas Electronics Corporation | EEPROM |
Part Details for HN58C257AT-85E
HN58C257AT-85E CAD Models
HN58C257AT-85E Part Data Attributes
|
HN58C257AT-85E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58C257AT-85E
Renesas Electronics Corporation
32KX8 EEPROM 5V, 85ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for HN58C257AT-85E
This table gives cross-reference parts and alternative options found for HN58C257AT-85E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C257AT-85E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256T14-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | HN58C257AT-85E vs CAT28LV256T14-30TE13 |
AM27X256-55EC | OTP ROM, 32KX8, 55ns, CMOS, PDSO32, TSOP-32 | AMD | HN58C257AT-85E vs AM27X256-55EC |
X28VC256T-45 | EEPROM, 32KX8, 45ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | HN58C257AT-85E vs X28VC256T-45 |
AM28F256A-70JC | Flash, 32KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | HN58C257AT-85E vs AM28F256A-70JC |
AT27C256-17RC | Memory IC | Microchip Technology Inc | HN58C257AT-85E vs AT27C256-17RC |
AM28F256A-70FI | Flash, 32KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | HN58C257AT-85E vs AM28F256A-70FI |
CAT28LV256HT14I-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | HN58C257AT-85E vs CAT28LV256HT14I-30TE13 |
27HC256L-70I/SO | 32K X 8 OTPROM, 70 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | HN58C257AT-85E vs 27HC256L-70I/SO |
CAT28C256HT14-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | HN58C257AT-85E vs CAT28C256HT14-20TE7 |
27HC256L-55I/SO | 32K X 8 OTPROM, 55 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | HN58C257AT-85E vs 27HC256L-55I/SO |