Part Details for HN58C1001FP-15 by Hitachi Ltd
Overview of HN58C1001FP-15 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN58C1001FP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EEPROM,128KX8,CMOS,SOP,32PIN,PLASTIC | 4 |
|
$61.0850 / $64.3000 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for HN58C1001FP-15
HN58C1001FP-15 CAD Models
HN58C1001FP-15 Part Data Attributes
|
HN58C1001FP-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN58C1001FP-15
Hitachi Ltd
EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 10K ERASE/WRITE CYCLES; DATA RETENTION 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 11.3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for HN58C1001FP-15
This table gives cross-reference parts and alternative options found for HN58C1001FP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C1001FP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28F010H-20 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | HN58C1001FP-15 vs CAT28F010H-20 |
CAT28F010HI-12T | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | HN58C1001FP-15 vs CAT28F010HI-12T |
AT27BV010-12TIT/R | Atmel Corporation | Check for Price | OTP ROM, 128KX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 | HN58C1001FP-15 vs AT27BV010-12TIT/R |
CAT28F001TI-90TE7 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | HN58C1001FP-15 vs CAT28F001TI-90TE7 |
AM29LV001BB-55ECB | AMD | Check for Price | Flash, 128KX8, 55ns, PDSO32, TSOP-32 | HN58C1001FP-15 vs AM29LV001BB-55ECB |
AM29LV001BB-90FCB | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | HN58C1001FP-15 vs AM29LV001BB-90FCB |
AM2LV010B-120FC | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 | HN58C1001FP-15 vs AM2LV010B-120FC |
AM2LV010B-70FC | AMD | Check for Price | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | HN58C1001FP-15 vs AM2LV010B-70FC |
AM29LV001BT-55FEB | AMD | Check for Price | Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 | HN58C1001FP-15 vs AM29LV001BT-55FEB |
ACT-F128K8N-090F7Q | Cobham Power Products | Check for Price | Flash Module, 128KX8, 90ns, CDSO32, HERMETICALLY SEALED, CERAMIC, FP-32 | HN58C1001FP-15 vs ACT-F128K8N-090F7Q |