Part Details for HN58064P-25 by Hitachi Ltd
Overview of HN58064P-25 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for HN58064P-25
HN58064P-25 CAD Models
HN58064P-25 Part Data Attributes
|
HN58064P-25
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN58064P-25
Hitachi Ltd
EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.6 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for HN58064P-25
This table gives cross-reference parts and alternative options found for HN58064P-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58064P-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864A-25DE | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | HN58064P-25 vs AM2864A-25DE |
AT28PC64E-25DM | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HN58064P-25 vs AT28PC64E-25DM |
M38510/26003BXX | EEPROM, 8KX8, 250ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | Harris Semiconductor | HN58064P-25 vs M38510/26003BXX |
AT28C64BF-25PI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | HN58064P-25 vs AT28C64BF-25PI |
AT28C64-25DC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HN58064P-25 vs AT28C64-25DC |
PE28C64-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28 | LSI Corporation | HN58064P-25 vs PE28C64-250 |
X28C64PM-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | HN58064P-25 vs X28C64PM-25 |
XLE2865AC-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, | Exel Microelectronics Inc | HN58064P-25 vs XLE2865AC-250 |
AT28C64BE-25DC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | HN58064P-25 vs AT28C64BE-25DC |
PYA28C64X-25CWM | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | HN58064P-25 vs PYA28C64X-25CWM |