-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans GP BJT NPN 120V 0.1A 5-Pin SMV T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2083
|
Newark | Bipolar Trans, Dual Npn, 120V, Sot-25 Rohs Compliant: Yes |Toshiba HN4C51J(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.1160 / $0.4380 | Buy Now |
DISTI #
HN4C51J(TE85LF)CT-ND
|
DigiKey | TRANS 2NPN 120V 0.1A SMV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17834 In Stock |
|
$0.0938 / $0.5700 | Buy Now |
DISTI #
757-HN4C51JTE85LF
|
Mouser Electronics | Bipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A RoHS: Compliant | 7880 |
|
$0.0930 / $0.4900 | Buy Now |
DISTI #
82783700
|
Verical | Trans GP BJT NPN 120V 0.1A 300mW 5-Pin SMV T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2333 | Americas - 2839 |
|
$0.1738 / $0.4025 | Buy Now |
DISTI #
C1S751200945467
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant Container: Cut Tape | 2839 |
|
$0.1390 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HN4C51J(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN4C51J(TE85L,F)
Toshiba America Electronic Components
Trans GP BJT NPN 120V 0.1A 5-Pin SMV T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | COMMON BASE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |