Part Details for HN482764G by Hitachi Ltd
Overview of HN482764G by Hitachi Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HN482764G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$2.3500 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 1 |
|
$2.8200 / $3.7600 | Buy Now |
|
Chip1Cloud | 34000 |
|
RFQ |
Part Details for HN482764G
HN482764G CAD Models
HN482764G Part Data Attributes:
|
HN482764G
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN482764G
Hitachi Ltd
Memory IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |