Part Details for HN2X3LG6 by Panduit Corp
Overview of HN2X3LG6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN2X3LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T9512
|
Newark | Hinged Duct, Narrow Finger |Panduit HN2X3LG6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.7600 | Buy Now |
DISTI #
298-18448-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$61.3363 / $69.2500 | Buy Now |
DISTI #
HN2X3LG6
|
Avnet Americas | Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: HN2X3LG6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$7.9778 | Buy Now |
DISTI #
644-HN2X3LG6
|
Mouser Electronics | Wire Ducting & Raceways Hinged Duct, Narrow Finger RoHS: Compliant | 0 |
|
$10.6300 / $11.5000 | Order Now |
DISTI #
71263280
|
RS | Type HN hinged cover narrow slot wiring duct, 2Wx3H, 6' length, PVC, light gray. | Panduit HN2X3LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 6 |
|
$10.4200 / $11.5800 | Buy Now |
DISTI #
PANHN2X3LG6
|
Heilind Electronics | Hinged Duct, Narrow Finger | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Narrow Slot, Hinged Cover - Lt Gray - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
72 In Stock 552 Factory Stock |
|
$11.0100 / $15.2800 | Buy Now |
DISTI #
HN2X3LG6
|
Avnet Americas | Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: HN2X3LG6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$7.9778 | Buy Now |
DISTI #
000000000002498424
|
Sager | Wire Ducting & Raceways Hinged Duct, Narrow Finger Min Qty: 6 | 0 |
|
$8.0600 / $11.5800 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Narrow Slot, Hinged Cover - Lt Gray - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
72 In Stock 552 Factory Stock |
|
$11.0100 / $15.2800 | Buy Now |