Part Details for HN2S01FU by Toshiba America Electronic Components
Overview of HN2S01FU by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN2S01FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HN2S01FU
|
TME | Diode: Schottky switching, SMD, 15V, 0.1A, US6, reel,tape, 200mW Min Qty: 3 | 0 |
|
$0.1670 / $0.2500 | RFQ |
Part Details for HN2S01FU
HN2S01FU CAD Models
HN2S01FU Part Data Attributes
|
HN2S01FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN2S01FU
Toshiba America Electronic Components
DIODE 0.1 A, 3 ELEMENT, SILICON, SIGNAL DIODE, US6, 1-2T1C, 6 PIN, Signal Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | US6, 1-2T1C, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HN2S01FU
This table gives cross-reference parts and alternative options found for HN2S01FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN2S01FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN2S01FU(TE85L,F) | Diode Small Signal Schottky 15V 0.2A 6-Pin US T/R | Toshiba America Electronic Components | HN2S01FU vs HN2S01FU(TE85L,F) |
HN2S01FU(TE85LF) | Rectifier Diode | Toshiba America Electronic Components | HN2S01FU vs HN2S01FU(TE85LF) |