Part Details for HN29W6411TT-50 by Hitachi Ltd
Overview of HN29W6411TT-50 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN29W6411TT-50
HN29W6411TT-50 CAD Models
HN29W6411TT-50 Part Data Attributes
|
HN29W6411TT-50
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN29W6411TT-50
Hitachi Ltd
Flash, 8MX8, 50ns, PDSO40, 12.70 X 19.68 MM, 0.80 MM PITCH, PLASTIC, TSOP2-48/40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/48,.56.32 | |
Pin Count | 48/40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Additional Feature | USER SELECTABLE 5V VCC | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 19.68 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16K | |
Number of Terminals | 40 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/48,.56.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512 | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | AND TYPE | |
Width | 12.7 mm |
Alternate Parts for HN29W6411TT-50
This table gives cross-reference parts and alternative options found for HN29W6411TT-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN29W6411TT-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C202-150N6TR | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | HN29W6411TT-50 vs M27C202-150N6TR |
IS27C2048-90T | OTP ROM, 128KX16, 90ns, CMOS, PDSO40, TSOP-40 | Integrated Silicon Solution Inc | HN29W6411TT-50 vs IS27C2048-90T |
M5M27C202RV-C15 | OTP ROM, 128KX16, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, REVERSE, TSOP-40 | Mitsubishi Electric | HN29W6411TT-50 vs M5M27C202RV-C15 |
K9F6408U0C-TIB0 | Flash, 8MX8, 35ns, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | HN29W6411TT-50 vs K9F6408U0C-TIB0 |
M5M27C202VP-C15 | OTP ROM, 128KX16, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | Mitsubishi Electric | HN29W6411TT-50 vs M5M27C202VP-C15 |
M5M27C202FP-15 | OTP ROM, 128KX16, 150ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 | Mitsubishi Electric | HN29W6411TT-50 vs M5M27C202FP-15 |
AT29C2048-90TCT/R | Flash, 128KX16, 90ns, PDSO40, PLASTIC, TSOP1-40 | Atmel Corporation | HN29W6411TT-50 vs AT29C2048-90TCT/R |
M27C202-120N3TR | 128KX16 OTPROM, 100ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | HN29W6411TT-50 vs M27C202-120N3TR |
AM30LV0064DK40F2C | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | AMD | HN29W6411TT-50 vs AM30LV0064DK40F2C |
M27C202-90N6 | 128KX16 OTPROM, 90ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | HN29W6411TT-50 vs M27C202-90N6 |