Part Details for HN25088L by Hitachi Ltd
Overview of HN25088L by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HN25088L
HN25088L CAD Models
HN25088L Part Data Attributes
|
HN25088L
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN25088L
Hitachi Ltd
OTP ROM, 1KX8, 100ns, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HN25088L
This table gives cross-reference parts and alternative options found for HN25088L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN25088L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S82S2708F/883B | OTP ROM, 1KX8, 90ns, TTL, CDIP24, | Signetics | HN25088L vs S82S2708F/883B |
63S881AN | OTP ROM, 1KX8, 30ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | HN25088L vs 63S881AN |
82S2708/BJA | OTP ROM, 1KX8, 90ns, TTL, CDIP24, | Signetics | HN25088L vs 82S2708/BJA |
63S881AJ | OTP ROM, 1KX8, 30ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | HN25088L vs 63S881AJ |
HM1-7680R8 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | HN25088L vs HM1-7680R8 |
53S881JS | OTP ROM, 1KX8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | HN25088L vs 53S881JS |
HM1-7681RP5 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | HN25088L vs HM1-7681RP5 |
53S881JS883B | OTP ROM, 1KX8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | HN25088L vs 53S881JS883B |
N82S2708N | OTP ROM, 1KX8, 70ns, TTL, PDIP24, | Signetics | HN25088L vs N82S2708N |
HM1-7680RP8 | OTP ROM, 1KX8, TTL, CDIP24, | Harris Semiconductor | HN25088L vs HM1-7680RP8 |